Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
40mm
Outside Diameter
68mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Steel
Cage Material
Stainless Steel
Number of Rows
1
Static Load Rating
10.35kN
Dynamic Load Rating
15.12kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Stainless Steel
Partial Bearing Code
6008
Race Type
Plain
Bearing Reference Number
SS6008-2RS
País de Origem
China
Detalhes do produto
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
R$ 890,36
R$ 890,36 Each (Sem VAT)
1
R$ 890,36
R$ 890,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 890,36 |
5 - 9 | R$ 885,78 |
10 - 24 | R$ 880,91 |
25+ | R$ 875,48 |
Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
40mm
Outside Diameter
68mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Steel
Cage Material
Stainless Steel
Number of Rows
1
Static Load Rating
10.35kN
Dynamic Load Rating
15.12kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Stainless Steel
Partial Bearing Code
6008
Race Type
Plain
Bearing Reference Number
SS6008-2RS
País de Origem
China
Detalhes do produto
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.