Stainless Steel Plain Washer, 0.8mm Thickness, M4 (Form A), A2 304

Documentos Técnicos
Especificações
Brand
RS ProFor Screw/Bolt Size
M4 (Form A)
Material
Stainless Steel
Inside Diameter
4.3mm
Outside Diameter
9mm
Stainless Steel Type
A2 304
Thickness
0.8mm
Finish
Plain
País de Origem
China
Detalhes do produto
RS PRO A2 Stainless Steel Plain Washer
From the trusted RS PRO Brand, these stainless steel washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made of stainless steel, they have an element of corrosion resistance and are suitable for use in many environments.
R$ 187,72
R$ 187,72 1 Bag of 250 (Sem VAT)
1
R$ 187,72
R$ 187,72 1 Bag of 250 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProFor Screw/Bolt Size
M4 (Form A)
Material
Stainless Steel
Inside Diameter
4.3mm
Outside Diameter
9mm
Stainless Steel Type
A2 304
Thickness
0.8mm
Finish
Plain
País de Origem
China
Detalhes do produto
RS PRO A2 Stainless Steel Plain Washer
From the trusted RS PRO Brand, these stainless steel washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made of stainless steel, they have an element of corrosion resistance and are suitable for use in many environments.