Stainless Steel Plain Washer, 1mm Thickness, M8 (Form B), A2 304

Nº de Estoque RS: 530-797Marca: RS PRO
brand-logo
Ver tudo em Washers

Documentos Técnicos

Especificações

Brand

RS Pro

For Screw/Bolt Size

M8 (Form B)

Material

Stainless Steel

Inside Diameter

8.4mm

Outside Diameter

17mm

Stainless Steel Type

A2 304

Thickness

1mm

Finish

Plain

País de Origem

China

Detalhes do produto

RS PRO A2 Stainless Steel Plain Washer

From the trusted RS PRO Brand, these stainless steel washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made of stainless steel, they have an element of corrosion resistance and are suitable for use in many environments.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 148,26

R$ 148,26 1 Bag of 100 (Sem VAT)

Stainless Steel Plain Washer, 1mm Thickness, M8 (Form B), A2 304

R$ 148,26

R$ 148,26 1 Bag of 100 (Sem VAT)

Stainless Steel Plain Washer, 1mm Thickness, M8 (Form B), A2 304
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

For Screw/Bolt Size

M8 (Form B)

Material

Stainless Steel

Inside Diameter

8.4mm

Outside Diameter

17mm

Stainless Steel Type

A2 304

Thickness

1mm

Finish

Plain

País de Origem

China

Detalhes do produto

RS PRO A2 Stainless Steel Plain Washer

From the trusted RS PRO Brand, these stainless steel washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made of stainless steel, they have an element of corrosion resistance and are suitable for use in many environments.

Você pode estar interessado em