Storage,drawer systems,complete,wall mount

Nº de Estoque RS: 519-374Marca: RS PRO
brand-logo
Ver tudo em Armazenamento de Gavetas

Documentos Técnicos

Especificações

Brand

RS Pro

Drawers

33

Height

636mm

Width

600mm

Depth

170mm

Transparent Drawers

Yes

Tilt Drawers

Yes

Wall Mounted

Yes

Detalhes do produto

RS PRO Tilt Drawer Unit, 33 Drawers

This versatile drawer storage unit from RS PRO is an ideal storage solution for use in a wide range of applications, featuring 33 drawers in total. The robust design allows the unit to be wall mounted, saving valuable floor space in the work environment. The RS PRO tilting drawer unit is perfect for storing and organising small to medium sized parts, with clear windows for visibility, accessibility and flexibility in a range of environments. The unit features a polypropylene construction with tilt drawers manufactured from polyester resin and polypropylene offering excellent durability and corrosion resistance. The drawers also open to a 45° angle ensuring items can be easily accessed, with the option to be completely removed if required. The RS PRO drawer unit with tilting drawers offers a versatile storage solution that can be used in a wide variety of environments.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Storage,drawer systems,complete,wall mount

P.O.A.

Storage,drawer systems,complete,wall mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Drawers

33

Height

636mm

Width

600mm

Depth

170mm

Transparent Drawers

Yes

Tilt Drawers

Yes

Wall Mounted

Yes

Detalhes do produto

RS PRO Tilt Drawer Unit, 33 Drawers

This versatile drawer storage unit from RS PRO is an ideal storage solution for use in a wide range of applications, featuring 33 drawers in total. The robust design allows the unit to be wall mounted, saving valuable floor space in the work environment. The RS PRO tilting drawer unit is perfect for storing and organising small to medium sized parts, with clear windows for visibility, accessibility and flexibility in a range of environments. The unit features a polypropylene construction with tilt drawers manufactured from polyester resin and polypropylene offering excellent durability and corrosion resistance. The drawers also open to a 45° angle ensuring items can be easily accessed, with the option to be completely removed if required. The RS PRO drawer unit with tilting drawers offers a versatile storage solution that can be used in a wide variety of environments.

Você pode estar interessado em