Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
230 → 240V ac
Output Voltage
24V ac
Output Current
8 x 1 A
Embedded
Yes
Number of Outputs
1
Length
250mm
Width
150mm
Depth
80mm
Mounting Type
Enclosed
Efficiency
90%
Load Regulation
±5%
Minimum Temperature
0°C
Weight
2.7kg
Maximum Temperature
+40°C
País de Origem
United Kingdom
Detalhes do produto
RS Pro 24Vac Wall Mountable CCTV Power Supply
The RS Pro series of high-quality durable metal-clad UK-plugged wall mounting power supplies. This range of CCTV power supplies comes equipped with 4 24 V ac fused outputs to ensure that your application is covered.
Another great feature of the range is the adaptable nature of the enclosure, offering 10 side knockouts so your wiring design is accommodated for. The RS Pro range of CCTV power supplies is a reliable installation choice, with a mean time before failure (MTBF) rating of 50000 hours.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
230 → 240V ac
Output Voltage
24V ac
Output Current
8 x 1 A
Embedded
Yes
Number of Outputs
1
Length
250mm
Width
150mm
Depth
80mm
Mounting Type
Enclosed
Efficiency
90%
Load Regulation
±5%
Minimum Temperature
0°C
Weight
2.7kg
Maximum Temperature
+40°C
País de Origem
United Kingdom
Detalhes do produto
RS Pro 24Vac Wall Mountable CCTV Power Supply
The RS Pro series of high-quality durable metal-clad UK-plugged wall mounting power supplies. This range of CCTV power supplies comes equipped with 4 24 V ac fused outputs to ensure that your application is covered.
Another great feature of the range is the adaptable nature of the enclosure, offering 10 side knockouts so your wiring design is accommodated for. The RS Pro range of CCTV power supplies is a reliable installation choice, with a mean time before failure (MTBF) rating of 50000 hours.