Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 12.5A, 150W, 12 Output, 180 → 264V ac Input Voltage

Nº de Estoque RS: 828-0103Marca: RS PROPart Number: T5313ST
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Brand

RS Pro

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

12

Input Voltage

180 → 264V ac

Package Type

Enclosed

Length

315mm

Width

205mm

Depth

270mm

Efficiency

82%

Minimum Temperature

-20°C

Maximum Temperature

+60°C

País de Origem

China

Detalhes do produto

RS 12Vdc CCTV Multi-output Wall Mountable Power Supply

This is a series of high quality wall mountable power supplies. This CCTV wall mounting switch mode Power supply features a built-in PSU trimmer for voltage regulation, individual output jumper switches to isolate outputs and front mounted indicator for mains OK status. This power distribution unit is very easy to install, operate and maintain, designed for CCTV and security applications.

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 12.5A, 150W, 12 Output, 180 → 264V ac Input Voltage

P.O.A.

RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 12.5A, 150W, 12 Output, 180 → 264V ac Input Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

12

Input Voltage

180 → 264V ac

Package Type

Enclosed

Length

315mm

Width

205mm

Depth

270mm

Efficiency

82%

Minimum Temperature

-20°C

Maximum Temperature

+60°C

País de Origem

China

Detalhes do produto

RS 12Vdc CCTV Multi-output Wall Mountable Power Supply

This is a series of high quality wall mountable power supplies. This CCTV wall mounting switch mode Power supply features a built-in PSU trimmer for voltage regulation, individual output jumper switches to isolate outputs and front mounted indicator for mains OK status. This power distribution unit is very easy to install, operate and maintain, designed for CCTV and security applications.