Vinyl Emergency Exit Up, With Pictogram Only, Non-Illuminated Emergency Exit Sign

Nº de Estoque RS: 813-4533Marca: RS PRODistrelec Article No.: 30417826
brand-logo
Ver tudo em Exit Signs

Documentos Técnicos

Especificações

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

Emergency Exit Up

Material

Vinyl

Width

300mm

Sign or Label

Label

Text Language

None

Colour

Green/White

Quantity Per Package

1

Height

150 mm

País de Origem

India

Detalhes do produto

RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs

RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

Standards

ISO 7010 International Standard

Informações de estoque temporariamente indisponíveis.

R$ 145,75

R$ 145,75 Each (Sem VAT)

Vinyl Emergency Exit Up, With Pictogram Only, Non-Illuminated Emergency Exit Sign

R$ 145,75

R$ 145,75 Each (Sem VAT)

Vinyl Emergency Exit Up, With Pictogram Only, Non-Illuminated Emergency Exit Sign
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

Emergency Exit Up

Material

Vinyl

Width

300mm

Sign or Label

Label

Text Language

None

Colour

Green/White

Quantity Per Package

1

Height

150 mm

País de Origem

India

Detalhes do produto

RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs

RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

Standards

ISO 7010 International Standard