RS PRO Ceiling PIR Detector Motion Detector, PIR, Ceiling Mount, 230 V ac, 96.5mm Diameter

Nº de Estoque RS: 796-2006Marca: RS
brand-logo
Ver tudo em Controladores de Iluminação

Documentos Técnicos

Especificações

Brand

RS

Controller Type

Motion Detector

Sensor Type

PIR

Voltage Rating

230 V ac

Mount Type

Ceiling

Range

16 m

Diameter

96.5mm

Width

50 mm

País de Origem

United Kingdom

Detalhes do produto

Ceiling Surface Mount PIR Movement Sensor

This movement sensor is designed to provide automatic control of lighting, heating or ventilation loads. It
detects movement using a PIR sensor and turns the load on. When an area is no longer occupied the load will switch
off after an adjustable time out period. An adjustable internal light sensor provides additional energy saving in lighting applications. When an area is occupied, lighting is only switched on when the level of natural light falls below a preset level. When the sensor is first powered up the PIR sensor will always detect immediately regardless of whether the room is occupied.

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.

Você pode estar interessado em
Timeguard Motion Detector PIR Sensor
R$ 1.436,68Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Ceiling PIR Detector Motion Detector, PIR, Ceiling Mount, 230 V ac, 96.5mm Diameter

P.O.A.

RS PRO Ceiling PIR Detector Motion Detector, PIR, Ceiling Mount, 230 V ac, 96.5mm Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Timeguard Motion Detector PIR Sensor
R$ 1.436,68Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS

Controller Type

Motion Detector

Sensor Type

PIR

Voltage Rating

230 V ac

Mount Type

Ceiling

Range

16 m

Diameter

96.5mm

Width

50 mm

País de Origem

United Kingdom

Detalhes do produto

Ceiling Surface Mount PIR Movement Sensor

This movement sensor is designed to provide automatic control of lighting, heating or ventilation loads. It
detects movement using a PIR sensor and turns the load on. When an area is no longer occupied the load will switch
off after an adjustable time out period. An adjustable internal light sensor provides additional energy saving in lighting applications. When an area is occupied, lighting is only switched on when the level of natural light falls below a preset level. When the sensor is first powered up the PIR sensor will always detect immediately regardless of whether the room is occupied.

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.

Você pode estar interessado em
Timeguard Motion Detector PIR Sensor
R$ 1.436,68Each (Sem VAT)