Rubycon 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF47M10X16

Nº de Estoque RS: 191-8081Marca: RubyconPart Number: 100YXF47M10X16
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

47µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Tolerance

±20%

Series

YXF

Ripple Current

290mA

Leakage Current

3 μA

Detalhes do produto

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 78,00

R$ 15,60 Each (In a Pack of 5) (Sem VAT)

Rubycon 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF47M10X16
Selecione o tipo de embalagem

R$ 78,00

R$ 15,60 Each (In a Pack of 5) (Sem VAT)

Rubycon 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF47M10X16
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 15,60R$ 78,00
50 - 95R$ 14,92R$ 74,60
100 - 245R$ 14,18R$ 70,90
250 - 495R$ 13,45R$ 67,25
500+R$ 12,34R$ 61,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

47µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Tolerance

±20%

Series

YXF

Ripple Current

290mA

Leakage Current

3 μA

Detalhes do produto

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em