Rubycon 150μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100ZLH150MEFC12.5X20

Nº de Estoque RS: 172-7607Marca: RubyconPart Number: 100ZLH150MEFC12.5X20
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

150µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

1.43A

Series

ZLH

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

País de Origem

Japan

Detalhes do produto

ZLH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 13.870,00

R$ 13,87 Each (In a Box of 1000) (Sem VAT)

Rubycon 150μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100ZLH150MEFC12.5X20

R$ 13.870,00

R$ 13,87 Each (In a Box of 1000) (Sem VAT)

Rubycon 150μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100ZLH150MEFC12.5X20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

150µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

1.43A

Series

ZLH

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

País de Origem

Japan

Detalhes do produto

ZLH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more