Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16TLV470M8X10.5

Nº de Estoque RS: 725-8170Marca: RubyconPart Number: 16TLV470M8X10.5
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

5000h

Tolerance

±20%

Series

TLV

Polarised

Polar

Ripple Current

600mA

Leakage Current

0.01 CV or 3 μA

Detalhes do produto

TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 77,30

R$ 15,46 Each (In a Pack of 5) (Sem VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16TLV470M8X10.5
Selecione o tipo de embalagem

R$ 77,30

R$ 15,46 Each (In a Pack of 5) (Sem VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16TLV470M8X10.5
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 120R$ 15,46R$ 77,30
125 - 495R$ 7,82R$ 39,10
500 - 745R$ 7,46R$ 37,30
750 - 995R$ 7,26R$ 36,30
1000+R$ 7,03R$ 35,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

5000h

Tolerance

±20%

Series

TLV

Polarised

Polar

Ripple Current

600mA

Leakage Current

0.01 CV or 3 μA

Detalhes do produto

TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more