Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF470MEFC10X12.5

Nº de Estoque RS: 172-7501Marca: RubyconPart Number: 16YXF470MEFC10X12.5
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

580mA

Series

YXF

País de Origem

Japan

Detalhes do produto

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.000,00

R$ 8,00 Each (In a Box of 1000) (Sem VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF470MEFC10X12.5

R$ 8.000,00

R$ 8,00 Each (In a Box of 1000) (Sem VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF470MEFC10X12.5
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

580mA

Series

YXF

País de Origem

Japan

Detalhes do produto

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more