Rubycon 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - 250MXG220MEFCSN20X25

Nº de Estoque RS: 172-8113Marca: RubyconPart Number: 250MXG220MEFCSN20X25
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

220µF

Voltage

250V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

20 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

1A

Series

MXG

Tolerance

±20%

Detalhes do produto

MXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.778,00

R$ 38,89 Each (In a Box of 200) (Sem VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - 250MXG220MEFCSN20X25

R$ 7.778,00

R$ 38,89 Each (In a Box of 200) (Sem VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - 250MXG220MEFCSN20X25
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

220µF

Voltage

250V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

20 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

1A

Series

MXG

Tolerance

±20%

Detalhes do produto

MXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more