Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ML220MEFC8X9

Nº de Estoque RS: 704-7835Marca: RubyconPart Number: 25ML220MEFC8X9
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

220µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 9mm

Height

9mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

5000h

Series

ML

Ripple Current

190mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Detalhes do produto

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 38,90

R$ 3,89 Each (In a Pack of 10) (Sem VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ML220MEFC8X9
Selecione o tipo de embalagem

R$ 38,90

R$ 3,89 Each (In a Pack of 10) (Sem VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ML220MEFC8X9
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 3,89R$ 38,90
100 - 240R$ 3,66R$ 36,60
250 - 490R$ 3,37R$ 33,70
500 - 990R$ 3,20R$ 32,00
1000+R$ 2,98R$ 29,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

220µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 9mm

Height

9mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

5000h

Series

ML

Ripple Current

190mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Detalhes do produto

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em