Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXF470MEFCT810X16

Nº de Estoque RS: 172-6218Marca: RubyconPart Number: 25YXF470MEFCT810X16
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

770mA

Series

YXF

País de Origem

Japan

Detalhes do produto

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.265,00

R$ 6,53 Each (Supplied as a Tape) (Sem VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXF470MEFCT810X16

R$ 3.265,00

R$ 6,53 Each (Supplied as a Tape) (Sem VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXF470MEFCT810X16
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

770mA

Series

YXF

País de Origem

Japan

Detalhes do produto

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more