Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXM100MEFC6.3X11

Nº de Estoque RS: 704-8062Marca: RubyconPart Number: 25YXM100MEFC6.3X11
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

2.5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXM

Ripple Current

210mA

Detalhes do produto

YXM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 141,00

R$ 5,64 Each (In a Pack of 25) (Sem VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXM100MEFC6.3X11
Selecione o tipo de embalagem

R$ 141,00

R$ 5,64 Each (In a Pack of 25) (Sem VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXM100MEFC6.3X11
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 225R$ 5,64R$ 141,00
250 - 1225R$ 3,46R$ 86,50
1250 - 2475R$ 2,60R$ 65,00
2500 - 4975R$ 2,60R$ 65,00
5000+R$ 2,56R$ 64,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

2.5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXM

Ripple Current

210mA

Detalhes do produto

YXM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more