Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35RX30220M10X12.5

Nº de Estoque RS: 704-7920Marca: RubyconPart Number: 35RX30220M10X12.5
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+130°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

620mA

Leakage Current

0.01 CV or 3 μA

Series

RX30

Tolerance

±20%

Detalhes do produto

RX30 series

Radial 130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 64,40

R$ 12,88 Each (In a Pack of 5) (Sem VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35RX30220M10X12.5

R$ 64,40

R$ 12,88 Each (In a Pack of 5) (Sem VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35RX30220M10X12.5
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 12,88R$ 64,40
50 - 95R$ 12,20R$ 61,00
100 - 195R$ 11,27R$ 56,35
200 - 395R$ 10,67R$ 53,35
400+R$ 9,84R$ 49,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+130°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

620mA

Leakage Current

0.01 CV or 3 μA

Series

RX30

Tolerance

±20%

Detalhes do produto

RX30 series

Radial 130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more