Rubycon 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXF2200M16X31.5

Nº de Estoque RS: 191-7886Marca: RubyconPart Number: 35YXF2200M16X31.5
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Tolerance

±20%

Series

YXF

Leakage Current

3 μA

Ripple Current

2A

Detalhes do produto

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 224,10

R$ 44,82 Each (In a Pack of 5) (Sem VAT)

Rubycon 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXF2200M16X31.5
Selecione o tipo de embalagem

R$ 224,10

R$ 44,82 Each (In a Pack of 5) (Sem VAT)

Rubycon 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXF2200M16X31.5
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 44,82R$ 224,10
25 - 45R$ 42,84R$ 214,20
50 - 95R$ 40,62R$ 203,10
100 - 245R$ 38,60R$ 193,00
250+R$ 35,44R$ 177,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Tolerance

±20%

Series

YXF

Leakage Current

3 μA

Ripple Current

2A

Detalhes do produto

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em