Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXF330M10X16

Nº de Estoque RS: 191-7858Marca: RubyconPart Number: 35YXF330M10X16
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Series

YXF

Ripple Current

770mA

Leakage Current

3 μA

Detalhes do produto

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 83,30

R$ 16,66 Each (In a Pack of 5) (Sem VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXF330M10X16
Selecione o tipo de embalagem

R$ 83,30

R$ 16,66 Each (In a Pack of 5) (Sem VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXF330M10X16
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 16,66R$ 83,30
50 - 95R$ 14,33R$ 71,65
100 - 495R$ 12,00R$ 60,00
500 - 995R$ 10,50R$ 52,50
1000+R$ 8,74R$ 43,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Series

YXF

Ripple Current

770mA

Leakage Current

3 μA

Detalhes do produto

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more