Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXJ47M5X11

Nº de Estoque RS: 749-7195Marca: RubyconPart Number: 35YXJ47M5X11
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

47µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

YXJ

Ripple Current

250mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Detalhes do produto

YXJ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 115,00

R$ 4,60 Each (In a Pack of 25) (Sem VAT)

Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXJ47M5X11

R$ 115,00

R$ 4,60 Each (In a Pack of 25) (Sem VAT)

Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXJ47M5X11
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 600R$ 4,60R$ 115,00
625 - 2475R$ 1,76R$ 44,00
2500 - 3725R$ 1,62R$ 40,50
3750 - 4975R$ 1,62R$ 40,50
5000+R$ 1,56R$ 39,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

47µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

YXJ

Ripple Current

250mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Detalhes do produto

YXJ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more