Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG330MEFCSN35X30

Nº de Estoque RS: 749-7375Marca: RubyconPart Number: 400MXG330MEFCSN35X30
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

330µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

1.44A

Leakage Current

3√CV μA

Tolerance

±20%

Series

MXG

Detalhes do produto

MXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 152,20

R$ 152,20 Each (Sem VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG330MEFCSN35X30

R$ 152,20

R$ 152,20 Each (Sem VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG330MEFCSN35X30
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 152,20
25 - 49R$ 143,80
50 - 99R$ 133,50
100 - 249R$ 125,53
250+R$ 116,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

330µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

1.44A

Leakage Current

3√CV μA

Tolerance

±20%

Series

MXG

Detalhes do produto

MXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more