Rubycon 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450BXC10MEFC12.5X20

Nº de Estoque RS: 172-6305Marca: RubyconPart Number: 450BXC10MEFC12.5X20
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

10µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

12000h

Tolerance

±20%

Ripple Current

450mA

Series

BXC

Leakage Current

0.02 CV + 25 (CV <gt/> 1000) μA, 0.03 CV + 15 (CV <lt/>= 1000) μA, 0.04 CV + 100 (CV <gt/> 1000) μA, 0.1 CV + 40 (CV <lt/>= 1000) μA

País de Origem

Japan

Detalhes do produto

BXC series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14.100,00

R$ 14,10 Each (In a Box of 1000) (Sem VAT)

Rubycon 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450BXC10MEFC12.5X20

R$ 14.100,00

R$ 14,10 Each (In a Box of 1000) (Sem VAT)

Rubycon 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450BXC10MEFC12.5X20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

10µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

12000h

Tolerance

±20%

Ripple Current

450mA

Series

BXC

Leakage Current

0.02 CV + 25 (CV <gt/> 1000) μA, 0.03 CV + 15 (CV <lt/>= 1000) μA, 0.04 CV + 100 (CV <gt/> 1000) μA, 0.1 CV + 40 (CV <lt/>= 1000) μA

País de Origem

Japan

Detalhes do produto

BXC series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more