Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50RX3047M8X11.5

Nº de Estoque RS: 704-7955Marca: RubyconPart Number: 50RX3047M8X11.5
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+130°C

Lead Pitch

3.5mm

Lifetime

2000h

Series

RX30

Ripple Current

300mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Detalhes do produto

RX30 series

Radial 130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 69,20

R$ 6,92 Each (In a Pack of 10) (Sem VAT)

Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50RX3047M8X11.5
Selecione o tipo de embalagem

R$ 69,20

R$ 6,92 Each (In a Pack of 10) (Sem VAT)

Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50RX3047M8X11.5
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 6,92R$ 69,20
100 - 240R$ 6,55R$ 65,50
250 - 490R$ 6,07R$ 60,70
500 - 990R$ 5,76R$ 57,60
1000+R$ 5,33R$ 53,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+130°C

Lead Pitch

3.5mm

Lifetime

2000h

Series

RX30

Ripple Current

300mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Detalhes do produto

RX30 series

Radial 130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em