Rubycon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 50SGV100M8X10.5

Nº de Estoque RS: 172-6197Marca: RubyconPart Number: 50SGV100M8X10.5
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

2000h

Ripple Current

230mA

Series

SVG

Polarised

Polar

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

País de Origem

Japan

Detalhes do produto

SVG series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.090,00

R$ 6,18 Each (In a Box of 500) (Sem VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 50SGV100M8X10.5

R$ 3.090,00

R$ 6,18 Each (In a Box of 500) (Sem VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 50SGV100M8X10.5
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

2000h

Ripple Current

230mA

Series

SVG

Polarised

Polar

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

País de Origem

Japan

Detalhes do produto

SVG series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em