Rubycon 4700μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3YXF4700M16X25

Nº de Estoque RS: 172-6321Marca: RubyconPart Number: 6.3YXF4700M16X25
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

4700µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Ripple Current

1.85A

Series

YXF

Leakage Current

3 μA

Tolerance

±20%

Detalhes do produto

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.108,00

R$ 15,18 Each (In a Box of 600) (Sem VAT)

Rubycon 4700μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3YXF4700M16X25

R$ 9.108,00

R$ 15,18 Each (In a Box of 600) (Sem VAT)

Rubycon 4700μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3YXF4700M16X25
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

4700µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Ripple Current

1.85A

Series

YXF

Leakage Current

3 μA

Tolerance

±20%

Detalhes do produto

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more