Rubycon 330μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3ZLG330MEFC6.3X11

Nº de Estoque RS: 703-7440Marca: RubyconPart Number: 6.3ZLG330MEFC6.3X11
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

760mA

Series

ZLG

Detalhes do produto

ZLG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 184,00

R$ 3,68 Each (In a Pack of 50) (Sem VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3ZLG330MEFC6.3X11

R$ 184,00

R$ 3,68 Each (In a Pack of 50) (Sem VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3ZLG330MEFC6.3X11
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 450R$ 3,68R$ 184,00
500 - 2450R$ 1,58R$ 79,00
2500 - 4950R$ 1,39R$ 69,50
5000+R$ 1,22R$ 61,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Rubycon

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

760mA

Series

ZLG

Detalhes do produto

ZLG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more