S2Ceb-Groupe CaeFHP Series 2 Core Speaker Cable, 0.75 mm² CSA, 2.1 x 4.2mm od, 100m, Black/Red

Nº de Estoque RS: 372-9906Marca: S2Ceb-Groupe CaePart Number: 40304089
brand-logo
Ver tudo em Audio Cable

Documentos Técnicos

Especificações

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

0.75 mm²

Insulation material

PVC

Outer Diameter

2.1 x 4.2mm

Length

100m

Minimum Operating Temperature

-25 (Static) °C, -5 (Dynamic) °C

CPR Certification

Eca

Maximum Operating Temperature

+70 (Dynamic) °C, +70 (Static) °C

Sheath Colour

Black/Red

Sheath Material

PVC

Number of Strands

24

Cable Shape

Flat

Standards Met

RoHS

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Series

FHP

Size of Strands

0.2 mm

Conductor Material

Bare Copper

Voltage Rating

900 V

País de Origem

China

Detalhes do produto

Flat loudspeaker cables

R$ 2.097,52

R$ 2.097,52 1 Reel of 100 Metres (Sem VAT)

S2Ceb-Groupe CaeFHP Series 2 Core Speaker Cable, 0.75 mm² CSA, 2.1 x 4.2mm od, 100m, Black/Red

R$ 2.097,52

R$ 2.097,52 1 Reel of 100 Metres (Sem VAT)

S2Ceb-Groupe CaeFHP Series 2 Core Speaker Cable, 0.75 mm² CSA, 2.1 x 4.2mm od, 100m, Black/Red

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

0.75 mm²

Insulation material

PVC

Outer Diameter

2.1 x 4.2mm

Length

100m

Minimum Operating Temperature

-25 (Static) °C, -5 (Dynamic) °C

CPR Certification

Eca

Maximum Operating Temperature

+70 (Dynamic) °C, +70 (Static) °C

Sheath Colour

Black/Red

Sheath Material

PVC

Number of Strands

24

Cable Shape

Flat

Standards Met

RoHS

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Series

FHP

Size of Strands

0.2 mm

Conductor Material

Bare Copper

Voltage Rating

900 V

País de Origem

China

Detalhes do produto

Flat loudspeaker cables