Documentos Técnicos
Especificações
Brand
S2Ceb-Groupe CaeAudio Cable Type
Speaker Cable
Number of Cores
2
Cross Sectional Area
1.5 mm²
Insulation material
PVC
Outer Diameter
6.2mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
Sheath Material
PVC
Number of Strands
30
Cable Shape
Multicore
Standards Met
Euroclass Eca
Conductor Strand Type
Stranded
Core Strands
30/0.25 mm
Series
FHP
Size of Strands
0.25 mm
Conductor Material
Bare Copper
Voltage Rating
300 V
País de Origem
Turkey
Detalhes do produto
FHP professional loudspeaker cables
R$ 5.262,83
R$ 5.262,83 1 Reel of 100 Metres (Sem VAT)
1
R$ 5.262,83
R$ 5.262,83 1 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
S2Ceb-Groupe CaeAudio Cable Type
Speaker Cable
Number of Cores
2
Cross Sectional Area
1.5 mm²
Insulation material
PVC
Outer Diameter
6.2mm
Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
Sheath Material
PVC
Number of Strands
30
Cable Shape
Multicore
Standards Met
Euroclass Eca
Conductor Strand Type
Stranded
Core Strands
30/0.25 mm
Series
FHP
Size of Strands
0.25 mm
Conductor Material
Bare Copper
Voltage Rating
300 V
País de Origem
Turkey
Detalhes do produto