Documentos Técnicos
Especificações
Brand
S2Ceb-Groupe CaeAudio Cable Type
Audio & Control Cable
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
2.9mm
Length
100m
CPR Certification
Eca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Sheath Colour
Grey
American Wire Gauge
24 AWG
Series
JA
Conductor Strand Type
Stranded
Core Strands
7/0.2 mm
Conductor Material
Tinned Copper
Voltage Rating
250 V
Size of Strands
0.2 mm
Drain Wire
Yes
Screen Type
Aluminium Tape
Number of Strands
7
Shielded/Unshielded
Shielded
Sheath Material
PVC
Conductor Resistance
85.9 Ω/km
Standards Met
RoHS
Cable Shape
Twisted Pair
País de Origem
Turkey
Detalhes do produto
JA28 screened audio patch pair
R$ 2.519,09
R$ 2.519,09 1 Reel of 100 Metres (Sem VAT)
1
R$ 2.519,09
R$ 2.519,09 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
S2Ceb-Groupe CaeAudio Cable Type
Audio & Control Cable
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
2.9mm
Length
100m
CPR Certification
Eca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Sheath Colour
Grey
American Wire Gauge
24 AWG
Series
JA
Conductor Strand Type
Stranded
Core Strands
7/0.2 mm
Conductor Material
Tinned Copper
Voltage Rating
250 V
Size of Strands
0.2 mm
Drain Wire
Yes
Screen Type
Aluminium Tape
Number of Strands
7
Shielded/Unshielded
Shielded
Sheath Material
PVC
Conductor Resistance
85.9 Ω/km
Standards Met
RoHS
Cable Shape
Twisted Pair
País de Origem
Turkey
Detalhes do produto