Documentos Técnicos
Especificações
Brand
SaftSize
1/2 AA
Nominal Voltage
3.6V
Chemistry
Lithium Thionyl Chloride
Capacity
1.2Ah
Terminal Type
PCB Pin
Dimensions
14.55 x 25.15mm
País de Origem
France
Detalhes do produto
PCB Mounting Lithium Thionyl Chloride Cells
A 1/2 AA 3.6V 1200 mAh Lithium Thionyl Chloride from Saft. This battery is a non-standard sizes battery designed for reliability in specialist applications such as measuring devices, alarms and safety equipment, emergency transmitters, backup systems or real-time clocks. With an operating range from -60°C to 85°, C and resistance to wet environments are suitable to be used indoor and outdoor. They provide the high-performance and longer lasting life.
Features and benefits:
High voltage response, stable during most of the lifetime of the application
Low self-discharge rate (less than 1 % per year of storage at +20°C)
Ease of use
Non-flammable electrolyte
All cells are hermetically sealed in stainless steel cans (low magnetic signature and superior resistance to atmospheric corrosion)
Wide operating temperature range (from -60°C to 85°)
Long storage and operational life
Typical Applications:
Lithium Thionyl Chloride speciality size batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Emergency Transmitters
Alarms and Safety Equipment
Measuring Instruments
Real-Time Clocks
Backup Systems
Tracking Systems
Automotive Electronics
Professional Electronics
FAQs
Are Lithium Thionyl Chloride Batteries Harmful? - Lithium Thionyl Chloride batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Lithium Thionyl Chloride Batteries? -Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children.
Fire, explosion and burn hazard - Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
R$ 217,40
R$ 217,40 Each (Sem VAT)
1
R$ 217,40
R$ 217,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SaftSize
1/2 AA
Nominal Voltage
3.6V
Chemistry
Lithium Thionyl Chloride
Capacity
1.2Ah
Terminal Type
PCB Pin
Dimensions
14.55 x 25.15mm
País de Origem
France
Detalhes do produto
PCB Mounting Lithium Thionyl Chloride Cells
A 1/2 AA 3.6V 1200 mAh Lithium Thionyl Chloride from Saft. This battery is a non-standard sizes battery designed for reliability in specialist applications such as measuring devices, alarms and safety equipment, emergency transmitters, backup systems or real-time clocks. With an operating range from -60°C to 85°, C and resistance to wet environments are suitable to be used indoor and outdoor. They provide the high-performance and longer lasting life.
Features and benefits:
High voltage response, stable during most of the lifetime of the application
Low self-discharge rate (less than 1 % per year of storage at +20°C)
Ease of use
Non-flammable electrolyte
All cells are hermetically sealed in stainless steel cans (low magnetic signature and superior resistance to atmospheric corrosion)
Wide operating temperature range (from -60°C to 85°)
Long storage and operational life
Typical Applications:
Lithium Thionyl Chloride speciality size batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Emergency Transmitters
Alarms and Safety Equipment
Measuring Instruments
Real-Time Clocks
Backup Systems
Tracking Systems
Automotive Electronics
Professional Electronics
FAQs
Are Lithium Thionyl Chloride Batteries Harmful? - Lithium Thionyl Chloride batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Lithium Thionyl Chloride Batteries? -Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children.
Fire, explosion and burn hazard - Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire