Saia-Burgess Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO, IP40

Documentos Técnicos
Especificações
Brand
Saia-BurgessActuator Type
Roller Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP40
Operating Force
3.2 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver, Silver Nickel
Case Material
Melamine Formaldehyd Thermosetting
Mechanical Life
50000000Operations
Release Force
0.37N
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
30411433
Detalhes do produto
Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers
The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.
Approvals
ENEC, UL, cUL, CSA
R$ 72,32
R$ 72,32 Each (Sem VAT)
1
R$ 72,32
R$ 72,32 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 72,32 |
10 - 49 | R$ 66,14 |
50 - 99 | R$ 56,12 |
100 - 249 | R$ 53,21 |
250+ | R$ 49,02 |
Documentos Técnicos
Especificações
Brand
Saia-BurgessActuator Type
Roller Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP40
Operating Force
3.2 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver, Silver Nickel
Case Material
Melamine Formaldehyd Thermosetting
Mechanical Life
50000000Operations
Release Force
0.37N
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
30411433
Detalhes do produto
Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers
The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.
Approvals
ENEC, UL, cUL, CSA