Saint Gobain Tygon® B-44-3 Special PVC, Flexible Tube, 4.8mm ID, 8mm OD, Clear, 15m

Nº de Estoque RS: 912-4767Marca: Saint-Gobain Industrial & Consumer SolutionsPart Number: AAB00012
brand-logo
Ver tudo em Hose Pipe & Flexible Tubes

Documentos Técnicos

Especificações

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4.8mm

Outer Diameter

8mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

3 bar

Suitable Applications

Food & Beverage

Standards Met

3A, California Prop 65, EU Food, FDA, Japan Food, NSF 51, NSF 61

Series

Tygon® B-44-3

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Bend Radius

15.88mm

Food Grade

Yes

Reinforced

No

Peristaltic Pump Compatible

No

País de Origem

United States

Detalhes do produto

Tygon® Tubing S3-B-44-3

Tygon S3 B-44-3 is a crystal clear, phthalate free, environmentally friendly tubing designed specifically for the food and beverage sector. Ideally suited to the transfer of liquids such as soft drinks, juices or tea Tygon S3 B-44-3 does not transfer any odour or taste. A glass clear finish makes visual inspection of flow easy and excellent flexibility allows it routed round most obstructions without the need for fittings. An Excellent non-wetting inner surface assists draining and flushing.

Approvals

FDA, NSF, 3-A, Japan Food sanitation Law #370/1959, Reach, 1935/2004/EC and 10/2011/EU for many food and beverages.

Informações de estoque temporariamente indisponíveis.

R$ 2.865,54

R$ 2.865,54 Each (Sem VAT)

Saint Gobain Tygon® B-44-3 Special PVC, Flexible Tube, 4.8mm ID, 8mm OD, Clear, 15m

R$ 2.865,54

R$ 2.865,54 Each (Sem VAT)

Saint Gobain Tygon® B-44-3 Special PVC, Flexible Tube, 4.8mm ID, 8mm OD, Clear, 15m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4.8mm

Outer Diameter

8mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

3 bar

Suitable Applications

Food & Beverage

Standards Met

3A, California Prop 65, EU Food, FDA, Japan Food, NSF 51, NSF 61

Series

Tygon® B-44-3

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Bend Radius

15.88mm

Food Grade

Yes

Reinforced

No

Peristaltic Pump Compatible

No

País de Origem

United States

Detalhes do produto

Tygon® Tubing S3-B-44-3

Tygon S3 B-44-3 is a crystal clear, phthalate free, environmentally friendly tubing designed specifically for the food and beverage sector. Ideally suited to the transfer of liquids such as soft drinks, juices or tea Tygon S3 B-44-3 does not transfer any odour or taste. A glass clear finish makes visual inspection of flow easy and excellent flexibility allows it routed round most obstructions without the need for fittings. An Excellent non-wetting inner surface assists draining and flushing.

Approvals

FDA, NSF, 3-A, Japan Food sanitation Law #370/1959, Reach, 1935/2004/EC and 10/2011/EU for many food and beverages.