Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Saint Gobain Tygon® E-1000 TPE, Process Tubing, 6.4mm ID, 9.6mm OD, Clear, 15m

Nº de Estoque RS: 283-5702Marca: Saint-Gobain Industrial & Consumer SolutionsPart Number: ADK00017
Ver tudo em Hose Pipe & Flexible Tubes

Documentos Técnicos

Especificações

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.4mm

Outer Diameter

9.6mm

Material

TPE

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0.6 bar

Suitable Applications

Laboratory

Standards Met

California Prop 65; FDA; NSF 51

Series

Tygon® E-1000

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+52°C

Colour

Clear

Length

15m

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

R$ 3.337,52

R$ 3.337,52 Each (Sem VAT)

Saint Gobain Tygon® E-1000 TPE, Process Tubing, 6.4mm ID, 9.6mm OD, Clear, 15m

R$ 3.337,52

R$ 3.337,52 Each (Sem VAT)

Saint Gobain Tygon® E-1000 TPE, Process Tubing, 6.4mm ID, 9.6mm OD, Clear, 15m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.4mm

Outer Diameter

9.6mm

Material

TPE

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0.6 bar

Suitable Applications

Laboratory

Standards Met

California Prop 65; FDA; NSF 51

Series

Tygon® E-1000

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+52°C

Colour

Clear

Length

15m

País de Origem

United States