Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Samsung 860 EVO 2.5 in 250 GB Internal SSD Drive

Nº de Estoque RS: 170-8687Marca: SamsungPart Number: MZ-76E250B/EU
brand-logo
Ver tudo em Hard Drives

Documentos Técnicos

Especificações

Brand

Samsung

Model

860 EVO

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Capacity

250 GB

Interface

SATA III

Nand Type

V-NAND MLC

Temperature Range

0 → +70°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

País de Origem

Korea, Republic Of

Detalhes do produto

Samsung SSD INT 860 EVO SATA

The newest edition to the world's best-selling SATA SSD series, the Samsung 860 EVO is specially designed to enhance performance of mainstream PCs and laptops. With the latest V-NAND technology, this fast and reliable SSD comes in a wide range of compatible form factors and capacities.
Speeds are consistent, even under heavy workloads and multi-tasking allowing for faster file transfer. The 860 EVO performs at sequential read speeds up to 550 MB/s with Intelligent TurboWrite technology, and sequential write speeds up to 520 MB/s. The TurboWrite buffer size is upgraded from 12 GB to 78 GB.
Up to 8x higher TBW (Terabytes Written) than the 850 EVO. Feel secure storing and rendering large sized 4K videos and 3D data used by the latest applications. The Samsung 860 EVO with V-NAND technology is backed by a 5-year limited warranty
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.

Solid State Drives

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Samsung 860 EVO 2.5 in 250 GB Internal SSD Drive

P.O.A.

Samsung 860 EVO 2.5 in 250 GB Internal SSD Drive
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Samsung

Model

860 EVO

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Capacity

250 GB

Interface

SATA III

Nand Type

V-NAND MLC

Temperature Range

0 → +70°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

País de Origem

Korea, Republic Of

Detalhes do produto

Samsung SSD INT 860 EVO SATA

The newest edition to the world's best-selling SATA SSD series, the Samsung 860 EVO is specially designed to enhance performance of mainstream PCs and laptops. With the latest V-NAND technology, this fast and reliable SSD comes in a wide range of compatible form factors and capacities.
Speeds are consistent, even under heavy workloads and multi-tasking allowing for faster file transfer. The 860 EVO performs at sequential read speeds up to 550 MB/s with Intelligent TurboWrite technology, and sequential write speeds up to 520 MB/s. The TurboWrite buffer size is upgraded from 12 GB to 78 GB.
Up to 8x higher TBW (Terabytes Written) than the 850 EVO. Feel secure storing and rendering large sized 4K videos and 3D data used by the latest applications. The Samsung 860 EVO with V-NAND technology is backed by a 5-year limited warranty
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.

Solid State Drives

Você pode estar interessado em