Samsung 22μF MnO2 Tantalum Electrolytic Capacitor 10V dc, SCS Series

Nº de Estoque RS: 795-8088Marca: SamsungPart Number: TCSCS1A226KAAR
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Brand

Samsung

Technology

MnO2

Capacitance

22µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2.2 μA

Detalhes do produto

SCS Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
KEMET 22μF MnO2 Tantalum Capacitor 10V dc, T491 Series
R$ 5,08Each (In a Pack of 25) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 20) (Sem VAT)

Samsung 22μF MnO2 Tantalum Electrolytic Capacitor 10V dc, SCS Series
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 20) (Sem VAT)

Samsung 22μF MnO2 Tantalum Electrolytic Capacitor 10V dc, SCS Series
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
KEMET 22μF MnO2 Tantalum Capacitor 10V dc, T491 Series
R$ 5,08Each (In a Pack of 25) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Samsung

Technology

MnO2

Capacitance

22µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2.2 μA

Detalhes do produto

SCS Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
KEMET 22μF MnO2 Tantalum Capacitor 10V dc, T491 Series
R$ 5,08Each (In a Pack of 25) (Sem VAT)