Samtec CLM Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 1mm Pitch, Solder Termination

Nº de Estoque RS: 180-5019Marca: SamtecPart Number: CLM-112-02-L-D-A
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

Samtec

Number Of Contacts

24

Number Of Rows

2

Pitch

1mm

Type

Rugged Reliable Dual Wipe Micro Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2.8A

Series

CLM

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 129,02

R$ 129,02 Each (Sem VAT)

Samtec CLM Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 1mm Pitch, Solder Termination

R$ 129,02

R$ 129,02 Each (Sem VAT)

Samtec CLM Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 1mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 129,02
25 - 99R$ 118,16
100 - 249R$ 112,00
250 - 499R$ 106,57
500+R$ 101,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Number Of Contacts

24

Number Of Rows

2

Pitch

1mm

Type

Rugged Reliable Dual Wipe Micro Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2.8A

Series

CLM

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more