Samtec CLP Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Nº de Estoque RS: 159-3060Marca: SamtecPart Number: CLP-104-02-F-D
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

Samtec

Number Of Contacts

8

Number Of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.4A

Voltage Rating

240 V , 340 V

Series

CLP

Contact Material

Bronze

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Bag of 1000) (Sem VAT)

Samtec CLP Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 1.27mm Pitch, Solder Termination

P.O.A.

Each (In a Bag of 1000) (Sem VAT)

Samtec CLP Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Number Of Contacts

8

Number Of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.4A

Voltage Rating

240 V , 340 V

Series

CLP

Contact Material

Bronze

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more