Samtec ESQ Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Nº de Estoque RS: 180-3517Marca: SamtecPart Number: ESQ-120-33-T-D
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

Samtec

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Type

Elevated Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12 A, 23A

Voltage Rating

225 V

Series

ESQ

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.346,29

R$ 122,39 Each (In a Tube of 11) (Sem VAT)

Samtec ESQ Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination

R$ 1.346,29

R$ 122,39 Each (In a Tube of 11) (Sem VAT)

Samtec ESQ Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Type

Elevated Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12 A, 23A

Voltage Rating

225 V

Series

ESQ

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more