Documentos Técnicos
Especificações
Brand
SamtecSeries
EW
Pitch
2.54mm
Number Of Contacts
50
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.0A
Tail Pin Length
8.38mm
Mating Pin Length
5.08mm
Gender
Male
Detalhes do produto
EW Series 2.54mm Through Hole Board Stackers
2.54mm Board to Board and Wire to Board - Samtec
P.O.A.
Each (In a Bag of 4) (Sem VAT)
4
P.O.A.
Each (In a Bag of 4) (Sem VAT)
4
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SamtecSeries
EW
Pitch
2.54mm
Number Of Contacts
50
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.0A
Tail Pin Length
8.38mm
Mating Pin Length
5.08mm
Gender
Male
Detalhes do produto