Samtec FFSD Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 200mm Length, Tiger Eye IDC to Tiger Eye IDC

Nº de Estoque RS: 901-1686Marca: SamtecPart Number: FFSD-05-D-08.00-01-N
brand-logo
Ver tudo em Ribbon Cable

Documentos Técnicos

Especificações

Brand

Samtec

Ribbon Cable Type

Flat

Connector 1

Tiger Eye IDC

Pitch

1.27mm

Connector 2

Tiger Eye IDC

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

10

Connector 2 Gender

Female

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

FFSD

Length

200mm

Sheath Colour

Grey

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

Standards Met

RoHS Compliant, UL

Current Rating

2.3 A

Operating Temperature Range

-40 → +105 °C

Detalhes do produto

Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly

FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Samtec FFSD Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 200mm Length, Tiger Eye IDC to Tiger Eye IDC

P.O.A.

Samtec FFSD Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 200mm Length, Tiger Eye IDC to Tiger Eye IDC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Samtec

Ribbon Cable Type

Flat

Connector 1

Tiger Eye IDC

Pitch

1.27mm

Connector 2

Tiger Eye IDC

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

10

Connector 2 Gender

Female

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

FFSD

Length

200mm

Sheath Colour

Grey

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

Standards Met

RoHS Compliant, UL

Current Rating

2.3 A

Operating Temperature Range

-40 → +105 °C

Detalhes do produto

Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly

FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.