Documentos Técnicos
Especificações
Brand
SamtecNumber Of Contacts
32
Number Of Rows
2
Pitch
1.27mm
Type
Cost-Effective Single Beam Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2.9A
Series
FLE
Contact Plating
Gold
Contact Material
Bronze
R$ 2.282,84
R$ 81,53 Each (In a Tube of 28) (Sem VAT)
28
R$ 2.282,84
R$ 81,53 Each (In a Tube of 28) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
28
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
SamtecNumber Of Contacts
32
Number Of Rows
2
Pitch
1.27mm
Type
Cost-Effective Single Beam Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2.9A
Series
FLE
Contact Plating
Gold
Contact Material
Bronze