Samtec FTS Series Vertical Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

Nº de Estoque RS: 196-9912PMarca: SamtecPart Number: FTS-105-01-L-DV-TR
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Samtec

Series

FTS

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Board to Cable

Contact Plating

Au/Sn Over Ni

Contact Material

Phosphor Bronze

Current Rating

3.4A

Gender

Male

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Samtec FTS Series Vertical Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Samtec FTS Series Vertical Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Series

FTS

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Board to Cable

Contact Plating

Au/Sn Over Ni

Contact Material

Phosphor Bronze

Current Rating

3.4A

Gender

Male

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more