Samtec HLE Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Nº de Estoque RS: 208-8654Marca: SamtecPart Number: HLE-104-02-F-DV-K-TR
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

Samtec

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Type

Socket

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

HLE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 27.439,50

R$ 33,26 Each (On a Reel of 825) (Sem VAT)

Samtec HLE Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Solder Termination

R$ 27.439,50

R$ 33,26 Each (On a Reel of 825) (Sem VAT)

Samtec HLE Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Type

Socket

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

HLE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more