Documentos Técnicos
Especificações
Brand
SamtecBody Orientation
Vertical
Gender
Female
Number Of Contacts
40
Number Of Rows
2
Pitch
0.8mm
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Beryllium Copper
Current Rating
2.8A
Housing Material
Liquid Crystal Polymer
Series
HSEC8-DV
Minimum Operating Temperature
-55°C
Card Type
Card Edge
Maximum Operating Temperature
+125°C
Length
20.6mm
Width
7mm
Depth
7.8mm
País de Origem
Costa Rica
R$ 79,22
R$ 79,22 Each (Sem VAT)
1
R$ 79,22
R$ 79,22 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 79,22 |
25 - 99 | R$ 74,21 |
100 - 249 | R$ 70,10 |
250 - 499 | R$ 66,41 |
500+ | R$ 63,47 |
Documentos Técnicos
Especificações
Brand
SamtecBody Orientation
Vertical
Gender
Female
Number Of Contacts
40
Number Of Rows
2
Pitch
0.8mm
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Beryllium Copper
Current Rating
2.8A
Housing Material
Liquid Crystal Polymer
Series
HSEC8-DV
Minimum Operating Temperature
-55°C
Card Type
Card Edge
Maximum Operating Temperature
+125°C
Length
20.6mm
Width
7mm
Depth
7.8mm
País de Origem
Costa Rica