Samtec HSEC8-DV Series Vertical Female Edge Connector, Surface Mount, 120-Contacts, 0.8mm Pitch, 2-Row, Solder

Nº de Estoque RS: 180-2453Marca: SamtecPart Number: HSEC8-160-01-S-DV-A-K-TR
brand-logo
Ver tudo em Conectores de Cantos

Documentos Técnicos

Especificações

Brand

Samtec

Body Orientation

Vertical

Gender

Female

Number Of Contacts

120

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Beryllium Copper

Current Rating

2.8A

Housing Material

Liquid Crystal Polymer

Series

HSEC8-DV

Width

7mm

Depth

7.98mm

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Maximum Operating Temperature

+125°C

Length

52.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 25.412,75

R$ 92,41 Each (On a Reel of 275) (Sem VAT)

Samtec HSEC8-DV Series Vertical Female Edge Connector, Surface Mount, 120-Contacts, 0.8mm Pitch, 2-Row, Solder

R$ 25.412,75

R$ 92,41 Each (On a Reel of 275) (Sem VAT)

Samtec HSEC8-DV Series Vertical Female Edge Connector, Surface Mount, 120-Contacts, 0.8mm Pitch, 2-Row, Solder
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Body Orientation

Vertical

Gender

Female

Number Of Contacts

120

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Beryllium Copper

Current Rating

2.8A

Housing Material

Liquid Crystal Polymer

Series

HSEC8-DV

Width

7mm

Depth

7.98mm

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Maximum Operating Temperature

+125°C

Length

52.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more