Documentos Técnicos
Especificações
Brand
SamtecSeries
HTST
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.4A
Voltage Rating
1.0 kV
R$ 94,45
R$ 94,45 Each (Sem VAT)
Padrão
1
R$ 94,45
R$ 94,45 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 94,45 |
25 - 99 | R$ 88,04 |
100 - 249 | R$ 82,86 |
250 - 499 | R$ 78,02 |
500+ | R$ 73,90 |
Documentos Técnicos
Especificações
Brand
SamtecSeries
HTST
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.4A
Voltage Rating
1.0 kV