Samtec IPS1 Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Through Hole Termination

Nº de Estoque RS: 767-6847Marca: SamtecPart Number: IPS1-110-01-L-D
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Through Hole

Current Rating

12A

Voltage Rating

500 V , 777 V

Series

IPS1

Contact Material

Bronze

Detalhes do produto

Shrouded 2.54mm PCB Isolated Power Socket Strips - IPS1 Series

IPS1 series Mini Mate® board to board shrouded through hole PCB isolated power socket strips with a 2.54mm pitch and a height of 11.05mm when mated. These IPS1 series board to board PCB isolated power socket strips have a double row of 0.25μm gold plated Rugged™ individually shrouded Tiger Buy tuning fork style phosphor bronze contacts set inside a black glass LCP insulator. The temperature range at which these IPS1 series board-to-board shrouded PCB power sockets can be used is -55 to +125°C with a maximum power rating of 9A at an ambient temperature of 20°C.
Part numbers IPS1-1XX-01-L-D are straight through hole mount
Part numbers IPS1-1XX-01-L-D-RA are right angle through hole mount

Samtec 2.54mm Power Terminals and Sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Samtec IPS1 Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Through Hole Termination
Selecione o tipo de embalagem

P.O.A.

Samtec IPS1 Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Through Hole Termination
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Through Hole

Current Rating

12A

Voltage Rating

500 V , 777 V

Series

IPS1

Contact Material

Bronze

Detalhes do produto

Shrouded 2.54mm PCB Isolated Power Socket Strips - IPS1 Series

IPS1 series Mini Mate® board to board shrouded through hole PCB isolated power socket strips with a 2.54mm pitch and a height of 11.05mm when mated. These IPS1 series board to board PCB isolated power socket strips have a double row of 0.25μm gold plated Rugged™ individually shrouded Tiger Buy tuning fork style phosphor bronze contacts set inside a black glass LCP insulator. The temperature range at which these IPS1 series board-to-board shrouded PCB power sockets can be used is -55 to +125°C with a maximum power rating of 9A at an ambient temperature of 20°C.
Part numbers IPS1-1XX-01-L-D are straight through hole mount
Part numbers IPS1-1XX-01-L-D-RA are right angle through hole mount

Samtec 2.54mm Power Terminals and Sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more