Samtec MPS Series Vertical Through Hole Mount PCB Socket, 3-Contact, 1-Row, 5mm Pitch, Solder Termination

Nº de Estoque RS: 229-5110Marca: SamtecPart Number: MPS-03-7.70-01-L-V
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

Samtec

Number Of Contacts

3

Number Of Rows

1

Pitch

5mm

Type

Socket

Mounting Type

Through Hole

Body Orientation

Vertical

Termination Method

Solder

Series

MPS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 123,38

R$ 123,38 Each (Sem VAT)

Samtec MPS Series Vertical Through Hole Mount PCB Socket, 3-Contact, 1-Row, 5mm Pitch, Solder Termination

R$ 123,38

R$ 123,38 Each (Sem VAT)

Samtec MPS Series Vertical Through Hole Mount PCB Socket, 3-Contact, 1-Row, 5mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 123,38
5 - 19R$ 116,53
20+R$ 111,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Number Of Contacts

3

Number Of Rows

1

Pitch

5mm

Type

Socket

Mounting Type

Through Hole

Body Orientation

Vertical

Termination Method

Solder

Series

MPS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more