Samtec QTE Series Straight Surface Mount PCB Header, 40 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

Nº de Estoque RS: 482-2393Marca: SamtecPart Number: QTE-020-01-L-D-A
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Samtec

Series

QTE

Pitch

0.8mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

10.0A

Voltage Rating

225.0 V

Detalhes do produto

QTE Series High Speed Ground Plane Headers

This range of Board to Board QTE Series 0.8 mm pitch High Speed Ground Plane Headers have Alignment Pins. The Contacts and metal ground planes of these Board-to-Board QTE Series 0.8 mm pitch High Speed Ground Plane Headers have 0.25 μm Gold plating with the tails being Tin plated.

0.8mm Board to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Samtec QTE Series Straight Surface Mount PCB Header, 40 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

P.O.A.

Samtec QTE Series Straight Surface Mount PCB Header, 40 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Series

QTE

Pitch

0.8mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

10.0A

Voltage Rating

225.0 V

Detalhes do produto

QTE Series High Speed Ground Plane Headers

This range of Board to Board QTE Series 0.8 mm pitch High Speed Ground Plane Headers have Alignment Pins. The Contacts and metal ground planes of these Board-to-Board QTE Series 0.8 mm pitch High Speed Ground Plane Headers have 0.25 μm Gold plating with the tails being Tin plated.

0.8mm Board to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more