Documentos Técnicos
Especificações
Brand
SamtecRibbon Cable Type
Flat
Connector 1
Tiger Eye IDC
Pitch
2mm
Connector 2
Tiger Eye IDC
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Connector 2 Gender
Female
Number of Ways
2x15
American Wire Gauge
28 AWG
Series
TCSD
Length
203.2mm
Sheath Colour
Grey
Conductor Strand Type
Stranded
Maximum Operating Temperature
'+105°C
Minimum Operating Temperature
-40°C
Core Strands
7/36
Standards Met
RoHS Compliant, UL
Current Rating
1 A
Operating Temperature Range
-40 → +105 °C
País de Origem
Costa Rica
Detalhes do produto
Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies
TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.
For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SamtecRibbon Cable Type
Flat
Connector 1
Tiger Eye IDC
Pitch
2mm
Connector 2
Tiger Eye IDC
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Connector 2 Gender
Female
Number of Ways
2x15
American Wire Gauge
28 AWG
Series
TCSD
Length
203.2mm
Sheath Colour
Grey
Conductor Strand Type
Stranded
Maximum Operating Temperature
'+105°C
Minimum Operating Temperature
-40°C
Core Strands
7/36
Standards Met
RoHS Compliant, UL
Current Rating
1 A
Operating Temperature Range
-40 → +105 °C
País de Origem
Costa Rica
Detalhes do produto
Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies
TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.
For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers